Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHG908U-PRO
Newark Part No.23T6640
Your Part Number
Technical Datasheet
814 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $316.550 |
Price for:Each
Minimum: 1
Multiple: 1
$316.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
900MHz high performance omnidirectional antenna for ISM band, multipoint, Non Line of Sight (NLOS) and mobile applications.
- Rugged industrial grade design
- Lightweight fiberglass radome
- Integral N-female connector
- Heavy-duty steel mounting bracket
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
928MHz
Gain
-
Input Impedance
50ohm
Product Range
-
Frequency Min
902MHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
100W
Antenna Polarization
Omni
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate