Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHGV-2458-05U
Newark Part No.37X5933
Product RangeHGV-2458 Series
Your Part Number
Technical Datasheet
290 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.710 |
Price for:Each
Minimum: 1
Multiple: 1
$118.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-2458-05U
Newark Part No.37X5933
Product RangeHGV-2458 Series
Technical Datasheet
Antenna TypeStubby
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain6dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeHGV-2458 Series
SVHCTo Be Advised
Product Overview
- 2.4/5.8GHz dual band economical omnidirectional antenna for multipoint applications
- Durable UV-stable fiberglass radome with vented end cap and drain holes in base
- Integral N-female connector
- Includes mast mounting kit
- High performance antenna
- Weatherproof
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
5.85GHz
Gain
6dBi
Input Impedance
50ohm
Product Range
HGV-2458 Series
Frequency Min
4.9GHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability