Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $413.390 |
Price for:Each
Minimum: 1
Multiple: 1
$413.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-708U
Newark Part No.23AK3295
Technical Datasheet
Antenna TypeCellular / LTE / 5G
Frequency Min698MHz
Frequency Max960MHz
Antenna MountingN Connector
Gain8dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE / 5G
Frequency Max
960MHz
Gain
8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
698MHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate