Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHGV-906U
Newark Part No.50P9224
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.310 |
Price for:Each
Minimum: 1
Multiple: 1
$206.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
800MHz/900MHz omnidirectional antenna suitable for multipoint, Non Line of Sight (NLOS) and mobile applications. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M and 800MHz as well as 900MHz cellular band applications.
- Lightweight fiberglass radome
- Integral N-female connector
- Heavy duty steel mounting bracket
- Rugged industrial grade design
Applications
Wireless, RF Communications, Imaging, Video & Vision
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
-
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
Pole (Mast) or Wall
Input Power
50W
Antenna Polarization
Omni
SVHC
To Be Advised
Alternatives for HGV-906U
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate