Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $491.870 |
Price for:Each
Minimum: 1
Multiple: 1
$491.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGX-NPLATE45
Newark Part No.52AK0522
Technical Datasheet
Panel TypeBack Panel
Panel MaterialAluminum
Body Color-
For Use WithL-COM PC242410 Enclosures
External Height - Metric533mm
External Width - Metric533mm
External Height - Imperial21"
External Width - Imperial21"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
-
Panel Material
Aluminum
For Use With
L-COM PC242410 Enclosures
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate