Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $290.990 |
| 5+ | $271.830 |
| 10+ | $256.140 |
Price for:Each
Minimum: 1
Multiple: 1
$290.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGX-NPLATE49
Newark Part No.51AM8494
Panel TypeBack Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithL-COM PCSL242406 Series NEMA Enclosures
External Height - Metric565.2mm
External Width - Metric565.2mm
External Height - Imperial22.25"
External Width - Imperial22.25"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Back Panel
Body Color
Natural
External Height - Metric
565.2mm
External Height - Imperial
22.25"
Product Range
-
Panel Material
Aluminum
For Use With
L-COM PCSL242406 Series NEMA Enclosures
External Width - Metric
565.2mm
External Width - Imperial
22.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate