Need more?
Quantity | Price |
---|---|
1+ | $124.400 |
5+ | $116.880 |
10+ | $109.370 |
Product Overview
HTS2700 is a 3 in 1 crimp tool combines a cable cutter and stripper to provide installers with the perfect tool for terminating L-com's unique TDS series RJ45 (8P8C) Ethernet connectors. An integrated crimp section allows proper termination of the shielded strain relief on L-com's TDS series RJ45 connectors. Its compact design fits easily in user tool bag and eliminates the need to carry multiple tools for one job. Typical applications are cable assembly, data centers, cable installation, IT.
- Built-in cable jacket stripper for round cable
- Secondary crimp for wrap-style shielded connectors
- Works with L-com’s TDS8PC5, TDS8PC5-V1, TDS8PC6 RJ45 plugs
- Built-in cable cutter
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Hand
-
L-Com TDS8PC5, TDS8PC5-V1, TDS8PC6 RJ45 Modular Plugs
To Be Advised
Technical Docs (1)
Alternatives for HTS2700
3 Products Found
Legislation and Environmental
Product Compliance Certificate