
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $206.930 | $47.890 |
Product Information
Product Overview
I2R-T2DC-500S-LC is a DC surge protector (also known as SPD or lightning protector) or DIN-Rail style SPD that utilizes state of the art MOV technology to protect critical equipment that operates on a 500VDC electrical service. This surge protector provides effective protection against electrical transient surges that are generated both by external lightning events and by internal switching events and supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. Application includes communications base stations, industrial automation, photovoltaic power systems, IT & data centers, utilities. Certified by ANSI/UL1449, IEC61643-31, CSA C22.2,ANSI/IEEE C62.41.
- Typical service voltages is 500VDC, maximum continuous operating voltage is 560VDC
- High capacity 50kA MOV protection
- Local and remote visual status indicators
- Maximum response time is 25ns, 8/20µs surge current range from 20 to 50kA
- VPR 8/20µs L-G is 1500Vpk, nominal discharge surge current(In) is 20kA
- Pluggable design with window fault indication
- ABS housing material and plating
- IP20 environmental protection rating
- Temperature range from -20°C to +50°C (operational)
- Dimension (W x D x H) is 0.71 x 2.56 x 3.94inch
Warnings
Electrical safety precautions must be followed when installing or servicing this equipment. To prevent risk of electrical shock, turn off and lock out all power sources to unit.
Technical Specifications
Lightning Surge Arrester
Type 2
560VDC
I2R-T2DC Series
To Be Advised
1 Pole
20kA
DIN Rail
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
