Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoL520P-L520R-20-10F
Newark Part No.57AK7038
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.270 |
Price for:Each
Minimum: 1
Multiple: 1
$42.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoL520P-L520R-20-10F
Newark Part No.57AK7038
Technical Datasheet
Connector to ConnectorNEMA L5-20P to NEMA L5-20R
Cable Length - Metric3.05m
Current Rating20A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA L5-20P to NEMA L5-20R
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for L520P-L520R-20-10F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability