Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.900 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$153.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLBP-1R4
Newark Part No.90M0518
Technical Datasheet
Accessory TypeRackmount Lacer Bar
For Use With19" Racks Systems
Product Range-
SVHCTo Be Advised
Product Overview
The LBP-1R4 is a 19-inch rack-mount round-shaped cable Lacer Bar with 4-inch offset. It is made of steel with black powder coated finish. Horizontal cable lacing bar provides users with a simple method for managing cables horizontally on a rack. Use the LBP-1.5 and LBP-1R4 when lacing small bundles or individual cables off the rear of equipment, patch panels and other components to relieve cable stress from the connections. Choose the appropriate offset based on the distance from the rear of equipment to the rack rail.
- 1/4" diameter rod with flattened ends
- Horizontal type
- Economical horizontal cable lacing and support
- Round rod style with angled 4" offset
Applications
Industrial
Technical Specifications
Accessory Type
Rackmount Lacer Bar
Product Range
-
For Use With
19" Racks Systems
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LBP-1R4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
