Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLBX-3
Newark Part No.90M0522
Product RangeLBX Series
Your Part Number
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $212.600 |
Price for:Each
Minimum: 1
Multiple: 1
$212.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLBX-3
Newark Part No.90M0522
Product RangeLBX Series
Technical Datasheet
Accessory TypeLockbox
For Use WithL-com 19" Racks & Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height5.3"
External Width19"
External Depth9"
Product RangeLBX Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Lockbox
Enclosure Material
Steel
External Height
5.3"
External Depth
9"
SVHC
To Be Advised
For Use With
L-com 19" Racks & Cabinets
Body Color
Black
External Width
19"
Product Range
LBX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate