New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. High Voltage AC / DC Power Supplies
                                                                                                  Print Page

                                                                                                  LC-MCC14AA

                                                                                                  High Voltage AC/DC Power Supply, Positive Output, 5 V, 12 A, Chassis Mount

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM LC-MCC14AA
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoLC-MCC14AA
                                                                                                  Newark Part No.37X6028
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$519.230
                                                                                                  5+$487.860
                                                                                                  10+$456.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $519.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoLC-MCC14AA
                                                                                                  Newark Part No.37X6028
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  PolarityPositive Output
                                                                                                  Power Rating-
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max5V
                                                                                                  Output Current Max12A
                                                                                                  Power Supply MountingChassis Mount
                                                                                                  Rack U Height2U
                                                                                                  Input Voltage TypeSingle Phase
                                                                                                  Input Voltage VAC120V AC to 220V AC
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Product Range-
                                                                                                  No. of Outputs1 Output
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  LC-MCC14AA is a slot media converter chassis which provides real-time power backup. This comes equipped right out of the box with dual redundant power supplies. This chassis is compatible with any of the L-com LC-MCG series media converters found in this section. The LC-MCG series media converter can be hot-swapped to change configuration requirements or replace malfunctioning units without the need to power down the chassis. This feature status LEDs to help you quickly identify which unit is experiencing a problem. This is also an audible alarm that sounds to alert you to the situation. The Dual power supply is also truly hot-swappable, allowing you to replace a bad unit while the second unit continues to power the chassis and installed converters, minimizing network disruptions. Application includes large office networks, growing network needs, rack data cabinets.

                                                                                                  • Dual cooling fans
                                                                                                  • Supports up to fourteen (14) L-com LC-MCG Series media converters
                                                                                                  • Mounts to standard 2U 19inch rack space
                                                                                                  • Plug and play operation

                                                                                                  Technical Specifications

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  12A

                                                                                                  Rack U Height

                                                                                                  2U

                                                                                                  Input Voltage VAC

                                                                                                  120V AC to 220V AC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  5V

                                                                                                  Power Supply Mounting

                                                                                                  Chassis Mount

                                                                                                  Input Voltage Type

                                                                                                  Single Phase

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.