Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCANFP1030
Newark Part No.78AK1992
Your Part Number
Technical Datasheet
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $173.630 |
Price for:Each
Minimum: 1
Multiple: 1
$173.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANFP1030
Newark Part No.78AK1992
Technical Datasheet
Antenna TypeRFID
Operating Frequency928MHz
Antenna ConnectorN Connector
Antenna Cable Length-
Transmit Power50W
Antenna PolarizationRight Hand Circular
Gain9dBi
Antenna MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
RFID
Antenna Connector
N Connector
Transmit Power
50W
Gain
9dBi
Product Range
-
Operating Frequency
928MHz
Antenna Cable Length
-
Antenna Polarization
Right Hand Circular
Antenna Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate