Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.140 |
| 5+ | $72.480 |
| 10+ | $67.820 |
Price for:Each
Minimum: 1
Multiple: 1
$77.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANFP1032
Newark Part No.78AK1994
Technical Datasheet
Antenna TypeRFID
Operating Frequency928MHz
Antenna ConnectorN Connector
Antenna Cable Length-
Transmit Power50W
Antenna PolarizationRight Hand Circular
Gain8.5dBi
Antenna MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
RFID
Antenna Connector
N Connector
Transmit Power
50W
Gain
8.5dBi
Product Range
-
Operating Frequency
928MHz
Antenna Cable Length
-
Antenna Polarization
Right Hand Circular
Antenna Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate