Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $76.260 |
Price for:Each
Minimum: 1
Multiple: 1
$76.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANLP1006
Newark Part No.52AK0539
Technical Datasheet
Antenna TypeLog Periodic
Frequency Min790MHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain11dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Log Periodic
Frequency Max
2.7GHz
Gain
11dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
790MHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate