Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANLP1011
Newark Part No.52AK0544
Technical Datasheet
Antenna TypeLog Periodic
Frequency Min5.725GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain16dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Log Periodic
Frequency Max
5.85GHz
Gain
16dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.725GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate