Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $62.540 |
5+ | $58.760 |
10+ | $54.990 |
Price for:Each
Minimum: 1
Multiple: 1
$62.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANMOB1004-SM
Newark Part No.78AK2010
Technical Datasheet
Antenna TypeWiFi / WLAN
Frequency Min136MHz
Frequency Max940MHz
Antenna MountingMagnetic / SMA Connector
Gain2.5dBi
Input Power50W
Input Impedance-
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN
Frequency Max
940MHz
Gain
2.5dBi
Input Impedance
-
Product Range
-
Frequency Min
136MHz
Antenna Mounting
Magnetic / SMA Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate