Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.490 |
| 5+ | $57.780 |
| 10+ | $54.070 |
Price for:Each
Minimum: 1
Multiple: 1
$61.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1067
Newark Part No.78AK2020
Technical Datasheet
Antenna TypeVehicle UHF
Frequency Min26MHz
Frequency Max28MHz
Antenna MountingUHF Connector
Gain4dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Vehicle UHF
Frequency Max
28MHz
Gain
4dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
26MHz
Antenna Mounting
UHF Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate