Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $504.550 |
Price for:Each
Minimum: 1
Multiple: 1
$504.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1092
Newark Part No.78AK2042
Technical Datasheet
Antenna TypeCellular / 5G / 4G / GPS / IoT / MIMO
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingFakra Connector
Gain8dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 5G / 4G / GPS / IoT / MIMO
Frequency Max
6GHz
Gain
8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
4.9GHz
Antenna Mounting
Fakra Connector
Input Power
10W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
