Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,633.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,633.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1141
Newark Part No.51AM8498
Antenna TypeStubby
Frequency Range4.4GHz to 5GHz
VSWR2:1
Antenna MountingN Connector
Product Range-
Protocol-
Antenna Case / Package-
Operating Temperature Min-31°C
Operating Temperature Max51°C
Antenna PolarizationVertical
SVHCTo Be Advised
Technical Specifications
Antenna Type
Stubby
VSWR
2:1
Product Range
-
Antenna Case / Package
-
Operating Temperature Max
51°C
SVHC
To Be Advised
Frequency Range
4.4GHz to 5GHz
Antenna Mounting
N Connector
Protocol
-
Operating Temperature Min
-31°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate