Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,003.790 |
| 2+ | $945.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,003.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Radome
Antenna Mounting
N Connector
Protocol
-
Operating Temperature Min
-40°C
Antenna Polarization
Left Hand Circular
VSWR
2:1
Product Range
-
Antenna Case / Package
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate