Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $33.650 |
5+ | $31.880 |
10+ | $30.290 |
25+ | $28.870 |
50+ | $27.450 |
100+ | $26.220 |
Price for:Each
Minimum: 1
Multiple: 1
$33.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANRBD1079
Newark Part No.51AM1717
Technical Datasheet
Antenna BandDual Band
Antenna TypeWhip
Frequency Range144MHz to 148MHz, 420MHz to 450MHz
VSWR1.5:1
Peak Gain / Gain3dBi, 3.5dBi
Antenna MountingUHF Connector
Product Range-
ProtocolLMR, PMR, UHF, VHF
Antenna Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Antenna PolarizationVertical
SVHCTo Be Advised
Technical Specifications
Antenna Band
Dual Band
Frequency Range
144MHz to 148MHz, 420MHz to 450MHz
Peak Gain / Gain
3dBi, 3.5dBi
Product Range
-
Antenna Case / Package
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Antenna Type
Whip
VSWR
1.5:1
Antenna Mounting
UHF Connector
Protocol
LMR, PMR, UHF, VHF
Operating Temperature Min
-40°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate