Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCANRBD1080
Newark Part No.51AM1718
Your Part Number
Technical Datasheet
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.210 |
| 5+ | $47.560 |
| 10+ | $45.180 |
| 25+ | $43.070 |
| 50+ | $40.960 |
| 100+ | $39.110 |
Price for:Each
Minimum: 1
Multiple: 1
$50.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANRBD1080
Newark Part No.51AM1718
Technical Datasheet
Antenna BandDual Band
Antenna TypeWhip
Frequency Range144MHz to 148MHz, 420MHz to 450MHz
VSWR1.5:1
Gain2.15dBi, 5.5dBi
Antenna MountingUHF Connector
Product Range-
ProtocolLMR, PMR, UHF, VHF
Antenna Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Antenna PolarizationVertical
SVHCTo Be Advised
Technical Specifications
Antenna Band
Dual Band
Frequency Range
144MHz to 148MHz, 420MHz to 450MHz
Gain
2.15dBi, 5.5dBi
Product Range
-
Antenna Case / Package
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Antenna Type
Whip
VSWR
1.5:1
Antenna Mounting
UHF Connector
Protocol
LMR, PMR, UHF, VHF
Operating Temperature Min
-40°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate