Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30010-FT1
Newark Part No.51AH7769
Product RangeLCCA30010 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $121.780 |
Price for:Each
Minimum: 1
Multiple: 1
$121.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30010-FT1
Newark Part No.51AH7769
Product RangeLCCA30010 Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeSS402
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeLCCA30010 Series
SVHCTo Be Advised
Alternatives for LCCA30010-FT1
2 Products Found
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30010 Series
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Coaxial Cable Type
SS402
Connector Type B
N Type Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate