Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30013-FT1
Newark Part No.68AH3301
Product RangeLCCA30013 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $306.480 |
Price for:Each
Minimum: 1
Multiple: 1
$306.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30013-FT1
Newark Part No.68AH3301
Product RangeLCCA30013 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Jack
Coaxial Cable TypeLL142
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorGreen
Product RangeLCCA30013 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
LCCA30013 Series
Coaxial Cable Type
LL142
Cable Length - Imperial
1ft
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate