Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30014-FT10
Newark Part No.68AH3311
Product RangeLCCA30014 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $461.030 |
Price for:Each
Minimum: 1
Multiple: 1
$461.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30014-FT10
Newark Part No.68AH3311
Product RangeLCCA30014 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorSMA Straight Plug to TNC Straight Plug
Cable Length - Metric3.05m
Coaxial Cable TypeLL142
Connector Type ASMA Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket ColorGreen
Product RangeLCCA30014 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
LCCA30014 Series
Connector to Connector
SMA Straight Plug to TNC Straight Plug
Coaxial Cable Type
LL142
Connector Type B
TNC Straight Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
