Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30039-FT4
Newark Part No.68AH3514
Product RangeLCCA30039 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $369.350 |
Price for:Each
Minimum: 1
Multiple: 1
$369.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30039-FT4
Newark Part No.68AH3514
Product RangeLCCA30039 Series
Technical Datasheet
Connector to ConnectorN Type Straight Plug to N Type Straight Plug
Coaxial Cable TypeLL335i
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Jacket ColorGreen
Product RangeLCCA30039 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Straight Plug to N Type Straight Plug
Impedance
50ohm
Cable Length - Metric
1.23m
Product Range
LCCA30039 Series
Coaxial Cable Type
LL335i
Cable Length - Imperial
4ft
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate