Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30063-FT3
Newark Part No.23AK3647
Product RangeLCCA30063 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.590 |
Price for:Each
Minimum: 1
Multiple: 1
$54.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30063-FT3
Newark Part No.23AK3647
Product RangeLCCA30063 Series
Connector to ConnectorMCX Plug to MCX Bulkhead Jack
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorTan
Product RangeLCCA30063 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to MCX Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
914.4mm
Product Range
LCCA30063 Series
Coaxial Cable Type
RG178
Cable Length - Imperial
3ft
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate