Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30106-FT6
Newark Part No.23AK3994
Product RangeLCCA30106 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $176.370 |
Price for:Each
Minimum: 1
Multiple: 1
$176.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30106-FT6
Newark Part No.23AK3994
Product RangeLCCA30106 Series
Connector to ConnectorTNC Plug to TNC Jack
Coaxial Cable Type0.141 Hand Formable
Impedance50ohm
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket Color-
Product RangeLCCA30106 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to TNC Jack
Impedance
50ohm
Cable Length - Metric
1.8m
Product Range
LCCA30106 Series
Coaxial Cable Type
0.141 Hand Formable
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate