Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30155-FT10
Newark Part No.84AH2353
Product RangeLCCA30155 Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30155-FT10
Newark Part No.84AH2353
Product RangeLCCA30155 Series
Technical Datasheet
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Coaxial Cable TypeLMR-195
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product RangeLCCA30155 Series
SVHCTo Be Advised
Alternatives for LCCA30155-FT10
3 Products Found
Technical Specifications
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
LCCA30155 Series
Coaxial Cable Type
LMR-195
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate