Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30157-FT1.5
Newark Part No.84AH2368
Product RangeLCCA30157 Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30157-FT1.5
Newark Part No.84AH2368
Product RangeLCCA30157 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Plug
Coaxial Cable TypeLMR-195
Impedance50ohm
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product RangeLCCA30157 Series
SVHCTo Be Advised
Alternatives for LCCA30157-FT1.5
3 Products Found
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
LCCA30157 Series
Coaxial Cable Type
LMR-195
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate