Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30160-FT1.5
Newark Part No.84AH2392
Product RangeLCCA30160 Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30160-FT1.5
Newark Part No.84AH2392
Product RangeLCCA30160 Series
Technical Datasheet
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Coaxial Cable TypeLMR-195-FR
Impedance50ohm
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product RangeLCCA30160 Series
SVHCTo Be Advised
Alternatives for LCCA30160-FT1.5
3 Products Found
Technical Specifications
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
LCCA30160 Series
Coaxial Cable Type
LMR-195-FR
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate