Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30198-FT1.5
Newark Part No.84AH2695
Product RangeLCCA30198 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.580 |
Price for:Each
Minimum: 1
Multiple: 1
$75.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30198-FT1.5
Newark Part No.84AH2695
Product RangeLCCA30198 Series
Technical Datasheet
Connector to Connector7/16 DIN Plug to 7/16 DIN Plug
Coaxial Cable TypeLMR-400-DB
Impedance50ohm
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product RangeLCCA30198 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Plug to 7/16 DIN Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
LCCA30198 Series
Coaxial Cable Type
LMR-400-DB
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30198-FT1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate