Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30243-FT6
Newark Part No.84AH3061
Product RangeLCCA30243 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $107.790 |
Price for:Each
Minimum: 1
Multiple: 1
$107.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30243-FT6
Newark Part No.84AH3061
Product RangeLCCA30243 Series
Technical Datasheet
Connector to ConnectorBNC Plug to TNC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-200
Connector Type ABNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30243 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to TNC Plug
Cable Length - Metric
1.83m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
LCCA30243 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
LMR-200
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30243-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate