Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30269-FT1.5
Newark Part No.84AH3263
Product RangeLCCA30269 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $15.920 |
Price for:Each
Minimum: 1
Multiple: 1
$15.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30269-FT1.5
Newark Part No.84AH3263
Product RangeLCCA30269 Series
Technical Datasheet
Connector to Connector4.3/10 Plug to N Type Bulkhead Jack
Coaxial Cable TypeLMR-240
Impedance50ohm
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product RangeLCCA30269 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
4.3/10 Plug to N Type Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
LCCA30269 Series
Coaxial Cable Type
LMR-240
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate