Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30269-FT4
Newark Part No.84AH3267
Product RangeLCCA30269 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $103.590 |
Price for:Each
Minimum: 1
Multiple: 1
$103.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30269-FT4
Newark Part No.84AH3267
Product RangeLCCA30269 Series
Technical Datasheet
Connector to Connector4.3/10 Plug to N Type Bulkhead Jack
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-240
Connector Type A4.3/10 Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30269 Series
SVHCTo Be Advised
Alternatives for LCCA30269-FT4
3 Products Found
Technical Specifications
Connector to Connector
4.3/10 Plug to N Type Bulkhead Jack
Cable Length - Metric
1.23m
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
LCCA30269 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-240
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate