Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30284-FT4
Newark Part No.84AH3387
Product RangeLCCA30284 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $81.190 |
Price for:Each
Minimum: 1
Multiple: 1
$81.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30284-FT4
Newark Part No.84AH3387
Product RangeLCCA30284 Series
Technical Datasheet
Connector to ConnectorBNC Plug to 90° TNC Plug
Coaxial Cable TypeLMR-240-DB
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Jacket ColorBlack
Product RangeLCCA30284 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to 90° TNC Plug
Impedance
50ohm
Cable Length - Metric
1.23m
Product Range
LCCA30284 Series
Coaxial Cable Type
LMR-240-DB
Cable Length - Imperial
4ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30284-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate