Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30298-FT5
Newark Part No.84AH3500
Product RangeLCCA30298 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $74.190 |
Price for:Each
Minimum: 1
Multiple: 1
$74.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30298-FT5
Newark Part No.84AH3500
Product RangeLCCA30298 Series
Technical Datasheet
Connector to Connector90° 7/16 DIN Plug to SMA Plug
Coaxial Cable TypeLMR-400
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product RangeLCCA30298 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° 7/16 DIN Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
1.52m
Product Range
LCCA30298 Series
Coaxial Cable Type
LMR-400
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30298-FT5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate