Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30364-FT1.5
Newark Part No.23AK4428
Product RangeLCCA30364 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $93.090 |
Price for:Each
Minimum: 1
Multiple: 1
$93.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30364-FT1.5
Newark Part No.23AK4428
Product RangeLCCA30364 Series
Connector to ConnectorBNC Plug to 90° SMA Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product RangeLCCA30364 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
LCCA30364 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate