Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30366-FT10
Newark Part No.23AK4445
Product RangeLCCA30366 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $96.120 |
Price for:Each
Minimum: 1
Multiple: 1
$96.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30366-FT10
Newark Part No.23AK4445
Product RangeLCCA30366 Series
Connector to Connector90° SMA Plug to SMA RP Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product RangeLCCA30366 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to SMA RP Plug
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
LCCA30366 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate