Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30411-FT4
Newark Part No.23AK4711
Product RangeLCCA30411 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $83.240 |
5+ | $78.210 |
10+ | $73.630 |
25+ | $69.980 |
50+ | $66.320 |
Price for:Each
Minimum: 1
Multiple: 1
$83.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30411-FT4
Newark Part No.23AK4711
Product RangeLCCA30411 Series
Connector to ConnectorN-Type Plug to 90° SMA Plug
Coaxial Cable Type0.141 Hand Formable
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket Color-
Product RangeLCCA30411 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
1.2m
Product Range
LCCA30411 Series
Coaxial Cable Type
0.141 Hand Formable
Cable Length - Imperial
4ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30411-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate