Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30709-9IN
Newark Part No.23AK7073
Product RangeLCCA30709 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.300 |
| 5+ | $58.540 |
| 10+ | $55.120 |
| 25+ | $52.380 |
| 50+ | $49.640 |
Price for:Each
Minimum: 1
Multiple: 1
$62.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30709-9IN
Newark Part No.23AK7073
Product RangeLCCA30709 Series
Cable Length - Imperial9"
Connector to ConnectorSMA Jack to Free End
Cable Length - Metric228.6mm
Coaxial Cable Type0.047" Hand Formable
Connector Type ASMA Jack
Connector Type BFree End
Impedance50ohm
Jacket Color-
Product RangeLCCA30709 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9"
Cable Length - Metric
228.6mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
LCCA30709 Series
Connector to Connector
SMA Jack to Free End
Coaxial Cable Type
0.047" Hand Formable
Connector Type B
Free End
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate