Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $101.110 |
5+ | $95.000 |
10+ | $88.890 |
Price for:Each
Minimum: 1
Multiple: 1
$101.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCFDB-0324-SC
Newark Part No.23AK7136
Technical Datasheet
No. of Outlets24Outlets
Supply Voltage VAC-
Current Rating-
Length - Metric335.28mm
External Width - Metric294.64mm
Cable Length - Metric-
Length - Imperial13.2"
External Width - Imperial11.6"
Cable Length - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
24Outlets
Current Rating
-
External Width - Metric
294.64mm
Length - Imperial
13.2"
Cable Length - Imperial
-
SVHC
To Be Advised
Supply Voltage VAC
-
Length - Metric
335.28mm
Cable Length - Metric
-
External Width - Imperial
11.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate