Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $52.410 |
Price for:Each
Minimum: 1
Multiple: 1
$52.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCFTB-104-SCA
Newark Part No.23AK7153
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC-
Current Rating-
Length - Metric27.94mm
External Width - Metric104.14mm
Cable Length - Metric-
Length - Imperial1.1"
External Width - Imperial4.1"
Cable Length - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
4Outlets
Current Rating
-
External Width - Metric
104.14mm
Length - Imperial
1.1"
Cable Length - Imperial
-
SVHC
To Be Advised
Supply Voltage VAC
-
Length - Metric
27.94mm
Cable Length - Metric
-
External Width - Imperial
4.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate