Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $983.890 |
| 2+ | $926.380 |
Price for:Each
Minimum: 1
Multiple: 1
$983.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCSN066627W
Newark Part No.51AM8511
Product Range-
Rack U Height27U
External Height - Imperial54.74"
External Width - Imperial23.62"
External Depth - Imperial23.62"
Enclosure MaterialSteel
External Height - Metric1.39m
External Width - Metric600mm
External Depth - Metric600mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Product Range
-
External Height - Imperial
54.74"
External Depth - Imperial
23.62"
External Height - Metric
1.39m
External Depth - Metric
600mm
Panel Space Height - Metric
-
Rack U Height
27U
External Width - Imperial
23.62"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate