Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,330.480 |
| 2+ | $1,252.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,330.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCSN066837W
Newark Part No.51AM8519
Product Range-
Rack U Height37U
External Height - Imperial72.24"
External Width - Imperial23.62"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric600mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Product Range
-
External Height - Imperial
72.24"
External Depth - Imperial
31.5"
External Height - Metric
1.83m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Rack U Height
37U
External Width - Imperial
23.62"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate