Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $180.880 |
Price for:Each
Minimum: 1
Multiple: 1
$180.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LCSP1035 is a type N F/F in/out RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are emergency response systems, public safety systems.
- Surge current of 20KA, maximum power is 750W
- Frequency range from 100MHz to 512MHz VHF band
- N female input connector to N female output connector
- VSWR is 1.1:1, DC block handling
- Multi-strike capability, waterproof IP67 rated
- 50 ohm typical impedance
- Operating temperature range from -50 to 85°C
Technical Specifications
Peak Surge Current
20kA
Impedance
50ohm
Product Range
-
SVHC
To Be Advised
Suppressor Type
Coaxial
Suppressor Mounting
Panel
No. of Poles
1 Pole
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
