Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.190 |
Price for:Each
Minimum: 1
Multiple: 1
$67.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LCSP1062 is a LCSP1000 series of surge arrestor use a patented surge filter design. The almost instantaneous response to a lightning surge minimizes energy let-through and protects critical wireless equipment. Application includes Emergency response systems, cellular communication systems, industrial, public safety systems.
- 40kA lightning rating for RF, 20kA lightning rating for DC
- Low PIM performance, VSWR <lt/>1.12, low insertion loss
- Waterproof IP67 rated
- DC pass topology
- Frequency range from 698MHz to 2.7GHz
Technical Specifications
Peak Surge Current
-
Suppressor Mounting
Panel
No. of Poles
-
Impedance
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
