Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLMR-200-FR-LC
Newark Part No.23AK7207
Product RangeLMR Series
Technical Datasheet
736 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.870 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLMR-200-FR-LC
Newark Part No.23AK7207
Product RangeLMR Series
Technical Datasheet
Coaxial Cable TypeLMR-200-FR
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Jacket ColorBlack
Jacket MaterialFR PE
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter4.95mm
Product RangeLMR Series
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
LMR-200-FR
Conductor Area CSA
-
Reel Length (Imperial)
1ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
4.95mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
304.8mm
Jacket Material
FR PE
No. of Max Strands x Strand Size
Solid
Product Range
LMR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate