Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLPXT-DC-DIN-24V
Newark Part No.68AC1611
Product RangeLPXT Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $273.100 |
Price for:Each
Minimum: 1
Multiple: 1
$273.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLPXT-DC-DIN-24V
Newark Part No.68AC1611
Product RangeLPXT Series
Technical Datasheet
Product RangeLPXT Series
Suppressor TypeSurge Protector
Voltage Rating24VDC
Output Current10A
Peak Surge Current-
SVHCTo Be Advised
Technical Specifications
Product Range
LPXT Series
Voltage Rating
24VDC
Peak Surge Current
-
Suppressor Type
Surge Protector
Output Current
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability